| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-058-458-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-058-458-212 |
307-058-458-212
| Heilind Number: | EDA307-058-458-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-058-458-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity in your PCB designs with this Card Edge Connector. Featuring a vibrant green color, it offers durability and visual appeal. With an amperage rating of 5 A, it ensures reliable power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing safety and compliance with industry standards. This connector boasts two rows and 58 positions, facilitating efficient data transfer. Crafted from Copper Alloy, the contacts provide optimal conductivity. The .156-inch pitch and .2-inch row spacing offer seamless integration into your circuit layout. Designed for right-angle mounting, it suits a variety of applications. Operating within a wide temperature range of -40 to 105 °C, it remains functional in diverse environments. Perfect for high-speed data transmission and power distribution, this connector is a must-have for your electronic projects.

