| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-058-458-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-058-458-268 |
307-058-458-268
| Heilind Number: | EDA307-058-458-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-058-458-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board integration. Designed for optimal performance, this green connector features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring durability and conductivity. With a double-row configuration and a total of 58 positions, it offers ample connectivity options for your electronic components. The .156-inch pitch and .2-inch row spacing allow for easy and secure connections. Engineered for versatility, it is suitable for right-angle mounting orientation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees reliable performance in various environments. Upgrade your PCB assembly with this high-quality Card Edge Connector for seamless and efficient connectivity.

