| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-058-459-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-058-459-202 |
307-058-459-202
| Heilind Number: | EDA307-058-459-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-058-459-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Engineered for optimal performance, this component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in all conditions. With a double-row design and a total of 58 positions, it offers ample room for seamless board-to-board connections. The copper alloy contacts guarantee efficient signal transmission, while the green color coding makes identification easy. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, this right-angle mount connector is a perfect fit for your project. Trust in its 5A amperage rating and precision engineering to streamline your PCB assembly process. Elevate your connectivity game with this essential component.

