| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-058-460-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-058-460-212 |
307-058-460-212
| Heilind Number: | EDA307-058-460-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-058-460-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both visual appeal and robust performance. Featuring two rows of high-quality Copper Alloy contacts, it guarantees reliable power transmission with an amperage rating of 5 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 58 positions offer ample room for component attachment. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's ideal for a variety of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.

