| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-058-520-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-058-520-201 |
307-058-520-201
| Heilind Number: | EDA307-058-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-058-520-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration into circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in demanding environments. Its two rows of Copper Alloy contacts, totaling 58 positions, offer ample connectivity for your applications. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. The connector's green color adds a visual cue for easy identification on your PCB. Rated for an operating temperature range of -40 to 105°C and capable of handling up to 5A, it's suitable for a wide range of scenarios. Whether you're a hobbyist or a professional, this Card Edge Connector is a must-have for your electronic projects.

