| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-058-522-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-058-522-204 |
307-058-522-204
| Heilind Number: | EDA307-058-522-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-058-522-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. With two rows of high-quality Copper Alloy contacts, it offers a total of 58 positions with a .156-inch pitch, perfect for accommodating multiple connections. The green color not only adds visual distinction but also signifies compliance with industry standards. Its straight mount orientation and .2-inch row spacing make installation a breeze. Rated for an operating temperature range of -40 to 105 °C, this connector guarantees consistent functionality even in harsh environments. Upgrade your electronic assemblies with this essential component, providing secure and efficient connectivity for your devices.

