| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-058-524-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-058-524-268 |
307-058-524-268
| Heilind Number: | EDA307-058-524-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-058-524-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 P.C Tail type contacts with gold plating on the contact area. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your board-to-board connectivity with our Card Edge Connector. Designed for seamless integration in electronic assemblies, this connector features a vibrant green color for easy identification. With a durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures reliable performance in demanding operating environments. The double-row design with 58 positions offers ample connection options, while the .156-inch pitch and .2-inch row spacing facilitate precise alignment. Whether for industrial machinery or consumer electronics, this connector is rated for an extensive operating temperature range from -40 to 105 °C, making it ideal for a wide range of applications. Upgrade your PCB interconnect solutions with the superior quality and performance of our Card Edge Connector.

