| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-058-540-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-058-540-212 |
307-058-540-212
| Heilind Number: | EDA307-058-540-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-058-540-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector. Designed with precision and reliability in mind, this connector boasts a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester for enhanced durability. With two rows of Copper Alloy contacts, it ensures optimal performance for your PCB connections. Featuring a pitch of .156 inches and a total of 58 positions, this connector offers seamless integration for your board-to-board applications. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of environments. Elevate your electronic projects with this essential component.

