| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-058-540-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-058-540-278 |
307-058-540-278
| Heilind Number: | EDA307-058-540-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-058-540-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this efficient Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing material and high-quality Copper Alloy contact material, it ensures reliable performance. With a pitch of .156 inches and two rows of 58 positions, it offers seamless integration on your PCBs. The green color adds a professional touch, while the straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial applications. Trust in its 5A amperage rating and .2-inch row spacing for secure and efficient connections. Upgrade your connectivity solutions with this essential component.

