| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-058-542-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-058-542-258 |
307-058-542-258
| Heilind Number: | EDA307-058-542-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-058-542-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within circuit boards with our Card Edge Connector. Designed for efficient power transmission, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability in operation. With a 5 A amperage rating, it guarantees optimal performance even in high-demand applications. The Copper Alloy contact material and .156-inch pitch facilitate seamless signal transfer, while the double-row design with 58 positions offers ample connectivity options. Engineered for convenience, it allows for straight mounting orientation, making installation a breeze. Operating efficiently in a wide temperature range from -40 to 105 °C, it's ideal for various industrial and commercial settings. Upgrade your PCB setup with this high-quality Card Edge Connector for seamless and reliable connectivity.

