| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-058-542-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-058-542-268 |
307-058-542-268
| Heilind Number: | EDA307-058-542-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-058-542-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. With a vibrant green color and sleek housing made of UL 94V-0 Thermoplastic Polyester, this connector offers both visual appeal and safety. Featuring two rows of high-quality Copper Alloy contacts, it ensures reliable conductivity for your electronic devices. The .156-inch pitch and .2-inch row spacing make for easy and efficient installation. Boasting 58 positions, it accommodates multiple connections with ease. Its straight mount orientation allows for seamless integration onto your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various environments. Upgrade your setup with this essential component for dependable and efficient board-to-board connections.

