| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-058-555-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-058-555-207 |
307-058-555-207
| Heilind Number: | EDA307-058-555-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-058-555-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this durable Card Edge Connector, designed for optimal performance in a variety of applications. With a vibrant green color and a sleek housing made of UL 94V-0 Thermoplastic Polyester, this connector not only stands out visually but also ensures reliable operation even in demanding environments. Its dual rows and 58 positions offer ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for seamless integration into your circuit design. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is both robust and versatile. Whether you're working on industrial machinery or consumer electronics, this Card Edge Connector is the perfect choice for your PCB assembly needs.

