| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-058-556-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-058-556-278 |
307-058-556-278
| Heilind Number: | EDA307-058-556-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-058-556-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector, featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. Designed for optimal functionality, this connector boasts two rows of copper alloy contacts, each with a pitch of .156 inches and a spacing of .2 inches. With a total of 58 positions, it offers ample room for seamless board-to-board connections. The straight mount orientation ensures easy installation, while its robust construction guarantees reliable performance even in harsh environments, with an operating temperature range of -40 to 105°C. Upgrade your electronic assemblies with this essential component for enhanced efficiency and connectivity.

