| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-058-558-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-058-558-201 |
307-058-558-201
| Heilind Number: | EDA307-058-558-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-058-558-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant green color, it offers not just visual appeal but also high functionality, delivering reliable power transmission at an amperage of 5A. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety in operation. Featuring two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and efficient connections for your PCBs. With 58 positions available, it offers ample room for multiple connections, while its right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is not just a reliable choice but also a durable one, making it an essential component for your electronic projects. Elevate your PCB connectivity with this high-performance Card Edge Connector.

