| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-058-558-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-058-558-203 |
307-058-558-203
| Heilind Number: | EDA307-058-558-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-058-558-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue, this connector ensures both durability and visual appeal. With a 5 A amperage rating, it guarantees reliable power delivery for your electronic devices. Boasting two rows of Copper Alloy contacts and a pitch of .156 inches, it facilitates efficient signal transfer with minimal interference. Its 58 positions cater to diverse connection needs, while the Right Angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Elevate your connectivity solutions with this high-quality Card Edge Connector.

