| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-058-559-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-058-559-207 |
307-058-559-207
| Heilind Number: | EDA307-058-559-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-058-559-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with this Card Edge Connector. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With two rows of contacts made from reliable Copper Alloy, it offers a high amperage of 5 A. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the 58 positions accommodate multiple connections. Designed for right-angle mounting on PCBs, it operates seamlessly in a wide temperature range from -40 to 105 °C. Upgrade your PCB connections with this essential component.

