| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-058-559-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 58 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-058-559-212 |
307-058-559-212
| Heilind Number: | EDA307-058-559-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-058-559-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. Its two rows of copper alloy contacts ensure reliable power transmission, with a pitch of .156 inches and row spacing of .2 inches to accommodate various board layouts. With a total of 58 positions, it offers ample connectivity options for your electronic devices. The right-angle mount orientation allows for seamless integration, while its wide operating temperature range of -40 to 105°C ensures consistent performance in diverse environments. Upgrade your PCB assembly with this essential component and experience enhanced connectivity like never before.

