| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-060-422-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-060-422-201 |
307-060-422-201
| Heilind Number: | EDA307-060-422-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-060-422-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Boasting a vibrant green color, it adds a touch of visual appeal while delivering high performance. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches, it offers efficient power transmission. With 60 positions available, it allows for seamless board-to-board connections. Designed for straight mounting orientation, it facilitates easy installation. Operating in a wide temperature range from -40 to 105 °C, it guarantees reliable functionality in various environments. Upgrade your PCB assemblies with this essential component for optimal connectivity and performance.

