| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-060-422-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-060-422-207 |
307-060-422-207
| Heilind Number: | EDA307-060-422-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-060-422-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a dual-row layout and 60 positions, it offers ample space for secure connections, while the copper alloy contact material ensures reliable conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, perfect for your board-to-board applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand demanding environments. Upgrade your setup with this essential component for seamless data transmission.

