| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-060-442-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-060-442-201 |
307-060-442-201
| Heilind Number: | EDA307-060-442-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-060-442-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for high-performance applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. Featuring a double-row layout and 60 positions, it offers ample connectivity options for your circuit board. The contact material, made of Copper Alloy, guarantees excellent conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Suitable for straight mounting orientation, it simplifies installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is ideal for various industrial settings. Upgrade your connectivity solutions with this essential component.

