| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-060-442-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-060-442-212 |
307-060-442-212
| Heilind Number: | EDA307-060-442-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-060-442-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features two rows of copper alloy contacts for reliable signal transmission. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise positioning for up to 60 connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in harsh environments. Operating at temperatures ranging from -40 to 105°C, it guarantees stable performance in various applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.

