| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-060-442-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-060-442-278 |
307-060-442-278
| Heilind Number: | EDA307-060-442-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-060-442-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 Wire Wrap contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Crafted with precision and reliability in mind, this connector features a housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, ensuring both durability and safety. With two rows and 60 positions, it offers ample space for intricate circuitry, while the Copper Alloy contacts guarantee optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its 5A amperage and 0.156-inch pitch to deliver consistent performance, whether for industrial machinery or electronic devices. Its straight mount orientation and 0.2-inch row spacing make installation a breeze, perfect for streamlining your PCB assembly process. Elevate your design with this essential connector, a standout choice in the world of electronic components.

