| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-060-455-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-060-455-203 |
307-060-455-203
| Heilind Number: | EDA307-060-455-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-060-455-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed with precision, this connector features two rows of durable Copper Alloy contacts, ensuring reliable data transmission in high-speed applications. With a pitch of .156 inches and 60 positions, it offers ample connectivity options for your circuit board. The UL 94V-0 Thermoplastic Polyester housing material guarantees robust performance, while the green color adds a touch of visual distinction. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial environments. Trust in its 5A amperage rating and straight mount orientation for secure and efficient connections. Upgrade your setup with this essential connector for seamless board-to-board integration.

