| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-060-455-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-060-455-268 |
307-060-455-268
| Heilind Number: | EDA307-060-455-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-060-455-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Upgrade your system with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in an eye-catching green color, it not only ensures reliable connectivity but also adds a touch of style to your setup. With a contact material of Copper Alloy and a pitch of .156 inches, this connector guarantees efficient transmission of data. Its double-row design with 60 positions offers ample connectivity options, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for various industrial and commercial applications. Trust in this connector for seamless board-to-board connections in your electronic projects.

