| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-060-458-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 60 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-060-458-201 |
307-060-458-201
| Heilind Number: | EDA307-060-458-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-060-458-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for seamless integration on PCBs, this component features a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Its two-row configuration, with a total of 60 positions, ensures efficient signal transmission. Crafted with high-quality Copper Alloy contacts, this connector guarantees reliable performance, even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and easy installation. The right-angle mount orientation further optimizes space utilization, while its wide operating temperature range of -40 to 105 °C allows for versatile usage. Trust in this essential component for secure board-to-board connections in your electronic assemblies.

