| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-060-459-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 60 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-060-459-278 |
307-060-459-278
| Heilind Number: | EDA307-060-459-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-060-459-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance the connectivity of your electronic devices with our Card Edge Connector. Designed for efficient board-to-board connections, this green connector features two rows of 60 positions, allowing for seamless data transfer. With a pitch of .156 inches and a row spacing of .2 inches, it ensures precise alignment and secure attachment. The copper alloy contact material guarantees reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers durability and safety. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various electronic applications. Its right-angle mount orientation provides flexibility in installation, making it a versatile choice for your PCB connectivity needs. Upgrade your systems with this high-performance connector for seamless and efficient data transmission.

