| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-060-460-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-060-460-258 |
307-060-460-258
| Heilind Number: | EDA307-060-460-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-060-460-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. With a vibrant green color and a sleek housing made of UL 94V-0 Thermoplastic Polyester, this connector not only stands out visually but also meets stringent safety standards. Featuring two rows of Copper Alloy contacts and a pitch of .156 inches, it ensures reliable signal transmission in any setup. With 60 positions available, it offers ample connectivity options for your PCB projects. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and suitable for various applications. Elevate your connectivity game with this essential component for your electronic assemblies.

