| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-060-540-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-060-540-212 |
307-060-540-212
| Heilind Number: | EDA307-060-540-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-060-540-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .708" (17.98mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance board-to-board connectivity with our Card Edge Connector, featuring a durable green housing made of UL 94V-0 Thermoplastic Polyester. With a dual-row design and 60 positions, it offers reliable connection in a straight mount orientation. The copper alloy contacts ensure optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, it's the perfect solution for high-performance PCB applications. Upgrade your connectivity with this essential component.

