| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-060-542-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-060-542-201 |
307-060-542-201
| Heilind Number: | EDA307-060-542-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-060-542-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission with an amperage rating of 5 A. The copper alloy contacts, arranged in two rows with a pitch of .156 inches and row spacing of .2 inches, provide seamless integration on PCBs. With 60 positions available, it offers ample room for multiple connections. Designed for straight mounting orientation, it guarantees a secure fit. Operating efficiently in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your PCB connectivity with this essential component.

