| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-060-542-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-060-542-202 |
307-060-542-202
| Heilind Number: | EDA307-060-542-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-060-542-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 Wire Wrap contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .520" (13.21mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. This essential component features a durable construction, with a housing made of UL 94V-0 Thermoplastic Polyester and contacts crafted from Copper Alloy, ensuring reliable performance. With a 2-row configuration and a total of 60 positions, it offers ample connectivity options for your circuitry. The green color not only adds a pop of visual distinction but also signifies compliance with industry standards. Operating smoothly in a temperature range from -40 to 105°C, this connector is built to withstand varying environmental conditions. Its .156-inch pitch and .2-inch row spacing make it compatible with a wide range of PCB layouts. Whether for industrial machinery, telecommunications equipment, or consumer electronics, this Card Edge Connector is the perfect choice for secure and efficient board-to-board connections. Place your order today and experience seamless integration like never before.

