| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-060-555-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-060-555-258 |
307-060-555-258
| Heilind Number: | EDA307-060-555-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-060-555-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector, specially designed for seamless board-to-board integration. Featuring a vibrant green hue, it not only stands out visually but also offers high-performance functionality. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and contact points made of Copper Alloy, this connector ensures reliable power transmission, rated for up to 5 A. Its double-row design with 60 positions allows for versatile connection options, while a pitch of .156 inches and row spacing of .2 inches ensure precise alignment. Suitable for a wide range of applications, this connector boasts an operating temperature range of -40 to 105 °C, making it ideal for both standard and demanding environments. Upgrade your connectivity solutions with this essential component.

