| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-060-555-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-060-555-268 |
307-060-555-268
| Heilind Number: | EDA307-060-555-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-060-555-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 Extender Board Tail Bend contacts with gold plating on the contact area. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration into PCB setups, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue. Its two rows of copper alloy contacts ensure reliable conductivity, with a pitch of .156 inches and a spacing of .2 inches for optimal signal transfer. With a total of 60 positions, it offers ample connectivity options for your projects. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments and deliver consistent performance. Perfect for board-to-board connections, it guarantees secure and efficient data transmission in a wide range of applications. Upgrade your connectivity solutions with this essential component.

