| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-060-558-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 60 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-060-558-201 |
307-060-558-201
| Heilind Number: | EDA307-060-558-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-060-558-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green color. With a double-row layout and 60 positions, it offers ample space for secure connections. The contact material, made of Copper Alloy, ensures reliable conductivity. Engineered for versatility, it boasts a right-angle mount orientation and a pitch of .156 inches, with a row spacing of .2 inches. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable solution for your electronic projects.

