| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-060-558-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 60 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-060-558-207 |
307-060-558-207
| Heilind Number: | EDA307-060-558-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-060-558-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 90 Deg' Tail Bend contacts with gold plating on the contact area. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Ensure seamless connectivity with our Card Edge Connector. Designed for efficiency, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row configuration and a total of 60 positions, it offers ample space for your connections. The contact material, made of Copper Alloy, ensures reliable conductivity. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Its right-angle mount orientation and .156-inch pitch make it easy to integrate into your PCB setup, while the .2-inch row spacing allows for efficient organization. Perfect for board-to-board connections, this connector is a vital component for your electronic projects.

