| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-062-420-203 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-062-420-203 |
307-062-420-203
| Heilind Number: | EDA307-062-420-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-062-420-203 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.116" (∅2.95mm) I.D. Floating Eyelets.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for seamless integration on PCB boards, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a reliable amperage rating of 5 A, it ensures efficient power transmission. The two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, offer a total of 62 positions for versatile connectivity options. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in various environments. Perfect for board-to-board connections, it facilitates secure and stable interfacing, making it a must-have in your toolkit for electronic assemblies.

