| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-062-420-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-062-420-278 |
307-062-420-278
| Heilind Number: | EDA307-062-420-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-062-420-278 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in a variety of applications. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability and safety. With two rows and 62 positions, it provides ample connectivity options for your circuit board. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating smoothly even in harsh environments, this connector boasts an impressive temperature range of -40 to 105 °C. Choose our Green Card Edge Connector for seamless and secure board-to-board connections.

