| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-062-422-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-062-422-204 |
307-062-422-204
| Heilind Number: | EDA307-062-422-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-062-422-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board connections. With a vibrant green color, this connector stands out in any assembly. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation, even in harsh environments. Featuring two rows of 62 positions, it offers ample connectivity options for your circuitry. Each contact is made of high-quality Copper Alloy, guaranteeing reliable and low-resistance connections. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. The straight mount orientation simplifies installation, while its broad operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Elevate your PCB design with this essential Card Edge Connector.

