| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-062-422-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-062-422-268 |
307-062-422-268
| Heilind Number: | EDA307-062-422-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-062-422-268 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 P.C Tail type contacts with tin plating all over. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .358" (9.09mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance circuit board connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable performance in various applications. With 62 positions spread across two rows and a pitch of .156 inches, it facilitates efficient signal transmission. The contact material, made of robust Copper Alloy, guarantees low impedance and high conductivity. Whether used in straight or right-angle orientations, its secure mounting ensures stability on the PCB. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse environments. Trust in its quality construction for optimal functionality in your electronic designs.

