| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-062-424-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-062-424-204 |
307-062-424-204
| Heilind Number: | EDA307-062-424-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-062-424-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 P.C Tail type contacts with tin plating all over. The tails are .023" x .013" (0.58mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connection with our Card Edge Connector, a vital component for seamless data transmission. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With two rows of high-quality Copper Alloy contacts, it facilitates efficient power delivery at an amperage of 5A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB assembly, while its 62 positions offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and extreme applications. Choose this connector for secure and efficient board-to-board connections in your projects.

