| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-062-455-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-062-455-204 |
307-062-455-204
| Heilind Number: | EDA307-062-455-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-062-455-204 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.156" (∅3.96mm) Mounting Holes .
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board connectivity. This robust green connector boasts a dual-row design with 62 positions, ensuring ample connectivity for your applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The contact material, Copper Alloy, optimizes conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate efficient data transmission. Suitable for straight mounting orientation, it offers versatility in installation. Operating smoothly within a wide temperature range of -40 to 105 °C, this connector is an indispensable solution for your electronic projects. Elevate your connectivity game with this high-performance Card Edge Connector.

