| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-062-455-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-062-455-208 |
307-062-455-208
| Heilind Number: | EDA307-062-455-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-062-455-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Featuring a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance. With 62 positions spread across 2 rows, it offers ample connectivity options for your applications. The Copper Alloy contacts, combined with a pitch of .156 inches, guarantee efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Whether for industrial or commercial use, its straight mount orientation and 5A amperage make it a versatile choice. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

