| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-062-456-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-062-456-202 |
307-062-456-202
| Heilind Number: | EDA307-062-456-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-062-456-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Crafted with precision and durability in mind, this connector features a vibrant green hue and is designed for a straight mount orientation. With a 5A amperage capacity and UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance even in challenging environments. Each of its two rows, comprising 62 positions in total, is meticulously engineered with copper alloy contacts for optimal conductivity. The .156-inch pitch and .2-inch row spacing offer compatibility with standard PCB layouts. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a must-have for any electronic project requiring secure and efficient interconnection. Elevate your design with this essential component, perfect for a variety of applications in the industrial, automotive, and consumer electronics sectors.

