| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-062-456-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-062-456-207 |
307-062-456-207
| Heilind Number: | EDA307-062-456-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-062-456-207 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in a striking green hue, ensuring durability and easy identification. Its 62 positions spread across 2 rows allow for efficient data transfer, with a pitch of .156 inches and row spacing of .2 inches optimizing signal integrity. Crafted with high-quality Copper Alloy contacts, it guarantees reliable conductivity, even in demanding industrial environments. The straight mount orientation offers versatile installation options, while its wide operating temperature range of -40 to 105°C ensures dependable performance in varying conditions. Upgrade your connectivity solutions with this essential connector, perfect for a wide range of applications in the electronics industry.

