| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-062-458-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-062-458-202 |
307-062-458-202
| Heilind Number: | EDA307-062-458-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-062-458-202 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Mounting Holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Crafted with precision in mind, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. Its copper alloy contacts ensure reliable conductivity, while the right angle mount orientation offers flexibility in installation. With two rows and 62 positions, it accommodates a wide range of connections, making it ideal for complex circuitry. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees performance even in demanding environments. Elevate your electronic setups with this essential component.

