| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-062-458-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-062-458-212 |
307-062-458-212
| Heilind Number: | EDA307-062-458-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-062-458-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your printed circuit board connections with our double-row Card Edge Connector. Designed for precision and durability, this essential component features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in a wide range of environments. With a contact material of Copper Alloy, it guarantees efficient conductivity while supporting an amperage of up to 5 A. Boasting 62 positions and a pitch of .156 inches, it offers seamless integration for your PCB assembly needs. The right-angle mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity requirements. Upgrade your systems with this high-quality connector for optimal performance.

