| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-062-458-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-062-458-258 |
307-062-458-258
| Heilind Number: | EDA307-062-458-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-062-458-258 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .200" (3.96mm x 5.08mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With two rows of copper alloy contacts, it offers a secure and efficient connection for your electronic components. The .156 inch pitch and .2 inch row spacing provide precise alignment, while the 62 available positions cater to diverse connectivity needs. Engineered for versatility, it can be mounted at a right angle for seamless integration into your PCB layout. Operating within a wide temperature range from -40 to 105°C, this connector guarantees consistent performance in various operating conditions. Perfect for applications in industries like telecommunications, automotive, and consumer electronics, it's a must-have component for your connectivity solutions. Elevate your PCB design with our high-quality Card Edge Connector.

