| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-062-459-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-062-459-212 |
307-062-459-212
| Heilind Number: | EDA307-062-459-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-062-459-212 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 90 Deg' Tail Bend contacts with tin plating all over. (Contact Code 522 & 540 bent to have a pitch of .156" x .150" (3.96mm x 3.81mm)) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with ∅.128" (∅3.25mm) Side Mounting Holes.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it boasts a robust housing that ensures reliable performance. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and a row spacing of .2 inches, this connector offers 62 positions for secure board-to-board connections. Its right-angle mount orientation allows for versatile installation, while its 5A amperage rating and wide operating temperature range of -40 to 105°C guarantee suitability for diverse applications. Upgrade your connectivity solutions with this essential component.

