307-062-460-207

Heilind Number:EDA307-062-460-207
Manufacturer:EDAC
Manufacturer Number:307-062-460-207
ECAD Model:
3D Model

Description:

307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 307-062-460-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA307-062-460-207

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. This essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, ensuring both safety and visibility. With two rows of copper alloy contacts, it offers reliable power transmission at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB mounting, while its straight mount orientation facilitates easy installation. Boasting 62 positions, this connector supports versatile board-to-board connections in a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Trust in this high-quality connector for seamless and efficient electronic integration.