| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-062-460-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-062-460-208 |
307-062-460-208
| Heilind Number: | EDA307-062-460-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-062-460-208 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 Extender Board Tail Bend contacts with tin plating all over. (Contact Code 522 bent to have .343" (8.71mm) tail length) in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless electronic connections. Designed with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable performance. Its two rows of Copper Alloy contacts with a pitch of .156 inches and row spacing of .2 inches offer secure and efficient board-to-board connections. With 62 positions available, it accommodates multiple connections with ease. The connector's straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your electronic assembly process with this high-quality connector, perfect for various projects in industries such as telecommunications, automotive, and consumer electronics.

