| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 307-062-520-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA307-062-520-201 |
307-062-520-201
| Heilind Number: | EDA307-062-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 307-062-520-201 |
| ECAD Model: |
Description:
307 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 P.C Tail type contacts with gold plating on the contact area. The tails are .046" x .013" (1.17mm x 0.33mm) thick and .213" (5.41mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, it features a durable UL 94V-0 Thermoplastic Polyester housing in an eye-catching green hue. With a contact material crafted from robust Copper Alloy, it ensures reliable signal transmission. The connector boasts two rows with a total of 62 positions, offering ample space for multiple connections. Operating flawlessly in a temperature range of -40 to 105 °C, it guarantees optimal performance even in harsh environments. Ideal for applications in various industries, this connector is a must-have for any electronics enthusiast or professional.

